PDP SEO Portlet

0091.0001

DIN Rail Mount Fuse Holder, 1 Fuse, 30 A, 600 VAC, 600 VDC, 10.3mm x 38mm, Pressure Plate

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0091.0001
Secondary Manufacturer Part#: 0091.0001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Mountable on 35 mm DIN-Rail Easy installation and removal of fuses For Fuses up to 100 kA Interrupting Rating

Technical Attributes

Find Similar Parts

Description Value
30 A
DIN Rail Mount Fuse Holder
10.3mm x 38mm
Pressure Plate
DIN Rail
1
FSO Series
600 V
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
100+
$9.99194
5000+
$8.85832
50000+
$7.73791
100000+
$7.61905
200000+
$7.44