PDP SEO Portlet

0090.1030

Fuse, PCB Leaded, 30 A, 1 kV DC, ASO, gPV, Radial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0090.1030
Secondary Manufacturer Part#: 0090.1030
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets the new UL and IEC photovoltaic standards
  • UL Recognized for 1000 VDC
  • High breaking capacity of 20 kA @ 1000 VDC
  • Low min. interrupting rating of 1.35 x In
  • Meets the requirements of IEC 61730-2 for PV module safety

Technical Attributes

Find Similar Parts

Description Value
Fast
20 kA
Radial Leaded
30 A
PC Pin
Through Hole
ASO Series
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 341 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.99919
5000+
$9.75129
50000+
$8.2838
100000+
$8.2411
200000+
$8.1984