PDP SEO Portlet

0090.1020

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0090.1020
Secondary Manufacturer Part#: 0090.1020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast
20 kA
Radial Leaded
20 A
PC Pin
Through Hole
ASO Series
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 341 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$10.99919
5000+
$9.75129
50000+
$7.9928
100000+
$7.9516
200000+
$7.9104