PDP SEO Portlet

0034.7109

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.7109
Secondary Manufacturer Part#: 0034.7109
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
50 A
Radial Leaded
250 mA
PC Pin
MSTU 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.45857
1000+
$0.43378
1800+
$0.42237
4000+
$0.41154
8000+
$0.40439