PDP SEO Portlet

0034.6982

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6982
Secondary Manufacturer Part#: 0034.6982
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
5 A
PC Pin
MXT 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$0.61838
5250+
$0.61522
50250+
$0.61207
100500+
$0.60892
201000+
$0.60576