PDP SEO Portlet

0034.6922

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6922
Secondary Manufacturer Part#: 0034.6922
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
5 A
PC Pin
MXT 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:100  
USD $:
600+
$0.5654
5000+
$0.50139
50000+
$0.41082
100000+
$0.40451
200000+
$0.395