PDP SEO Portlet

0034.6921

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6921
Secondary Manufacturer Part#: 0034.6921
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Radial Leaded
4 A
PC Pin
MXT 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.51437
1400+
$0.50668
2800+
$0.49792
5600+
$0.49027
11200+
$0.47875