PDP SEO Portlet

0034.6817

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6817
Secondary Manufacturer Part#: 0034.6817
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
50 A
Radial Leaded
1.6 A
PC Pin
MST 250 Series
250 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1500  Mult:750  
USD $:
1500+
$0.47408
3000+
$0.46699
4500+
$0.45892
7500+
$0.45187
15000+
$0.44125