PDP SEO Portlet

0034.6710

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6710
Secondary Manufacturer Part#: 0034.6710
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
50 A
Radial Leaded
315 mA
PC Pin
MST 250 Series
250 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.46334
1000+
$0.45641
1800+
$0.44852
4000+
$0.44163
8000+
$0.43125