PDP SEO Portlet

0034.6622

Fuse, PCB Leaded, 5 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6622
Secondary Manufacturer Part#: 0034.6622
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
50 A
50 A
Radial Leaded
5 A
PC Pin
MST 250 Series
250 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.47408
5000+
$0.42069
50000+
$0.34451
100000+
$0.33922
200000+
$0.33125