PDP SEO Portlet

0034.6617

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6617
Secondary Manufacturer Part#: 16F2149
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
50 A
Radial Leaded
1.6 A
PC Pin
MST 250 Series
250 V
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.597