PDP SEO Portlet

0034.6001

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6001
Secondary Manufacturer Part#: 88K2046
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
Radial Leaded
50 mA
PC Pin
MSF 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.801
10+
$0.778
25+
$0.756