PDP SEO Portlet

0034.6000

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6000
Secondary Manufacturer Part#: 0034.6000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
Radial Leaded
40 mA
PC Pin
MSF 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$0.50497
1400+
$0.49742
2800+
$0.48882
5600+
$0.48131
11200+
$0.47