PDP SEO Portlet

0034.5031

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.5031
Secondary Manufacturer Part#: 0034.5031
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
63 mA
0.2" x 0.79"""
5mm x 20mm
Holder
85 °C
-40 °C
FTT 5x20 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$6.99704
5000+
$6.2032
50000+
$5.0806
100000+
$5.00256
200000+
$4.885