PDP SEO Portlet

0034.4212

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.4212
Secondary Manufacturer Part#: 0034.4212
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
100 A
100 A
Radial Leaded
200 mA
PC Pin
MSF 125 Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$1.39135
700+
$1.37055
1200+
$1.34685
2500+
$1.32616
5000+
$1.295