PDP SEO Portlet

0034.3777

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.3777
Secondary Manufacturer Part#: 0034.3777
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 A
0.2" x 0.79"""
5mm x 20mm
Holder
85 °C
-40 °C
FSL 5x20 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:1000  
USD $:
1000+
$1.54116
2000+
$1.50876
4000+
$1.47636
6000+
$1.4418
8000+
$1.404