PDP SEO Portlet

0034.3127.TR

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.3127.TR
Secondary Manufacturer Part#: 0034.3127.TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
100 A
Axial Leaded
10 A
PC Pin
FST Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.57346
5000+
$0.508
50000+
$0.41602
100000+
$0.40963
200000+
$0.4