PDP SEO Portlet

0034.3117

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.3117
Secondary Manufacturer Part#: 0034.3117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
35 A
1 A
0.2" x 0.79"""
5mm x 20mm
Holder
125 °C
-55 °C
FST 5x20 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:1191  Mult:1  
USD $:
1191+
$0.28203
5000+
$0.25003
50000+
$0.20541
100000+
$0.20225
200000+
$0.1975