PDP SEO Portlet

0034.2523

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.2523
Secondary Manufacturer Part#: 0034.2523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
1 kA
1 kA
5 A
0.2" x 0.79"""
5mm x 20mm
Holder
85 °C
-40 °C
FSM 5x20 Series
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 152 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.82998
5000+
$0.73555
50000+
$0.60322
100000+
$0.59396
200000+
$0.58