PDP SEO Portlet

0034.1522.G

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.1522.G
Secondary Manufacturer Part#: 0034.1522.G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
40 A
4 A
0.2" x 0.79"""
5mm x 20mm
Fuseholder
125 °C
-55 °C
FSF 5x20 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.1948
5000+
$0.17213
50000+
$0.14182
100000+
$0.13899
200000+
$0.13452