PDP SEO Portlet

0034.0905

Fuse, Cartridge, Very Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", SA 5x20

Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0034.0905
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
250 V
2.5 A
Very Fast Acting
5mm x 20mm
0.2" x 0.79"
null
null
1.5 kA
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:200  Mult:100  
Need More?
USD $:
$ 4.04244
200+
$4.04244
5000+
$3.58381
50000+
$3.5114
100000+
$3.4933
200000+
$3.4752
SubTotal:
$808.49