PDP SEO Portlet

0034.6018

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0034.6018
Secondary Manufacturer Part#: 0034.6018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
35 A
Radial Leaded
2.5 A
PC Pin
Through Hole
MSF 250 Series
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.3747
200+
$0.3691
400+
$0.36272
800+
$0.35714
1600+
$0.34875