PDP SEO Portlet

0031.1803

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0031.1803
Secondary Manufacturer Part#: 0031.1803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fuse Holder
5mm x 20mm
Cartridge Fuse
Solder Lug
Panel Mount
1
600 V
600 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$2.35294
400+
$2.31777
600+
$2.27769
1000+
$2.2427
2000+
$2.19