PDP SEO Portlet

0031.7701.11

Manufacturer:SCHURTER
Product Category: Circuit Protection, Fuses, Fuse Holders
Avnet Manufacturer Part #: 0031.7701.11
Secondary Manufacturer Part#: 0031.7701.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 A
PCB Fuse Holder
7.4mm x 3.1mm
Solder
Surface Mount
1
OMH 125 Series
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  98.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 104 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.8931
5000+
$0.79243
50000+
$0.69163
100000+
$0.681
200000+
$0.665