PDP SEO Portlet

0001.2707.11

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2707.11
Secondary Manufacturer Part#: 0001.2707.11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 kA
2 A
0.2" x 0.79"""
5mm x 20mm
Surface Mount
125 °C
-55 °C
SPT 5x20 Series
250 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.93473
5000+
$0.82815
50000+
$0.74962
100000+
$0.74575
200000+
$0.74189