PDP SEO Portlet

0001.2516.PT

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2516.PT
Secondary Manufacturer Part#: 0001.2516.PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
500 A
1.5 kA
Axial Leaded
16 A
PC Pin
SPT Series
250 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.55869
5000+
$0.49477
50000+
$0.40562
100000+
$0.39939
200000+
$0.39