PDP SEO Portlet

0001.2513.TR

Fuse, PCB Leaded, 8 A, 250 VAC, 150 VDC, SPT, Time Delay, Axial Leaded

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2513.TR
Secondary Manufacturer Part#: 0001.2513.TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 5 x 20 mm
  • Time-Lag T, 250 VAC
  • UL: 115 V - 300 VDC
  • IEC Standard Fuse
  • High Breaking Capacity (Ceramic Tube)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.61778
5000+
$0.54769
50000+
$0.46075
100000+
$0.45838
200000+
$0.456