PDP SEO Portlet

0001.2504

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2504
Secondary Manufacturer Part#: 0001.2504
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 kA
1 A
0.2" x 0.79"""
5mm x 20mm
Holder
125 °C
-55 °C
SPT 5x20 Series
250 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.4029
5000+
$0.35719
50000+
$0.29251
100000+
$0.28802
200000+
$0.28125