PDP SEO Portlet

0001.1011

Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79", SP 5x20

Manufacturer:SCHURTER
Product Category: Fuses, Cartridge Fuses
Avnet Manufacturer Part #: 0001.1011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
250 V
5 A
Fast Acting
5mm x 20mm
0.2" x 0.79"
null
null
10 kA
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,5 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.4029
1000+
$0.4029
5000+
$0.35719
50000+
$0.29251
100000+
$0.28802
200000+
$0.28125
SubTotal:
$402.90