PDP SEO Portlet

0001.2509.TR

Manufacturer:SCHURTER
Avnet Manufacturer Part #: 0001.2509.TR
Secondary Manufacturer Part#: 0001.2509.TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Time Delay
10 kA
1.5 kA
Axial Leaded
3.15 A
PC Pin
SPT Series
250 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.64944
2000+
$0.58431
4000+
$0.57603
6000+
$0.56798
8000+
$0.55875