PDP SEO Portlet

SDSDQAF3-032G-I

microSD Card 32GB Capacity 10 UI Class SD 3.0 Interface UHS-I 104 Speed 80Mbps Sequential Read 50Mbps Sequential Write Tray

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAF3-032G-I
Secondary Manufacturer Part#: SDSDQAF3-032G-I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The convergence of ubiquitous connectivity and compute capability is driving an exponential growth in connected devices and connected sensors, generating incredible volumes of data and enabling vast new types of transformative applications and business models.

In addition to capturing this data locally as primary or backup storage, edge storage devices such as SanDisk Industrial Cards will maximize network efficiency and enable systems to analyze the data and act on the results in real-time.

Leveraging more than 28 years of expertise in NAND flash memory and storage systems, SanDisk Industrial Grade SD and microSD cards deliver edge storage solutions for industrial applications requiring high reliability, durability, and high intensity recording, across a wide range of operational requirements.

Designed and tested to withstand the most demanding conditions, and featuring an advanced memory management FW which includes power immunity, auto/manual read refresh, ECC, and wear leveling, data intensive applications can rely on SanDisk Industrial products to capture every critical moment, log each event, and to ensure quality of service to end-users.

These high endurance solutions offer extended product life cycles which can reduce total cost of ownership (TCO) per system by eliminating costly redesigns and re-qualifications, and minimizing unnecessary maintenance calls.

  • Operating Temp Range: -25°C to 85°C and -40°C to 85°C
  • High endurance: Up to 384 Terabytes Written
  • Extended product life cycle
  • Advanced memory management FW features power immunity, auto/manual read refresh, ECC, wear leveling
  • Advanced features to enhance reliability and utility, including health status meter, programmable ID, Host lock (card ownership lock), secure FFU, Dynamic Bit Flip Protection
  • Durable design: water proof, shock and vibration proof, X-ray proof, magnet proof, impact proof

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $:
120+
$30.888
240+
$30.732
480+
$30.576
960+
$30.42
1920+
$30.264