PDP SEO Portlet

SDSDQAF3-008G-XI

Flash Memory Card 8GB 2.7V to 3.6V microSD Card

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAF3-008G-XI
Secondary Manufacturer Part#: SDSDQAF3-008G-XI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The convergence of ubiquitous connectivity and compute capability is driving an exponential growth in connected devices and connected sensors, generating incredible volumes of data and enabling vast new types of transformative applications and business models.

In addition to capturing this data locally as primary or backup storage, edge storage devices such as SanDisk Industrial Cards will maximize network efficiency and enable systems to analyze the data and act on the results in real-time.

Leveraging more than 28 years of expertise in NAND flash memory and storage systems, SanDisk Industrial Grade SD and microSD cards deliver edge storage solutions for industrial applications requiring high reliability, durability, and high intensity recording, across a wide range of operational requirements.

Designed and tested to withstand the most demanding conditions, and featuring an advanced memory management FW which includes power immunity, auto/manual read refresh, ECC, and wear leveling, data intensive applications can rely on SanDisk Industrial products to capture every critical moment, log each event, and to ensure quality of service to end-users.

These high endurance solutions offer extended product life cycles which can reduce total cost of ownership (TCO) per system by eliminating costly redesigns and requalifications, and minimizing unnecessary maintenance calls.

  • High endurance: Up to 384 Terabytes Written
  • Extended product life cycle
  • Advanced memory management FW features power immunity, auto/manual read refresh, ECC, wear leveling
  • Advanced features to enhance reliability and utility, including health status meter, programmable ID, Host lock (card ownership lock), secure FFU, Dynamic Bit Flip Protection
  • Durable design: water proof, shock and vibration proof, X-ray proof, magnet proof, impact proof
  • Operating voltage: 2.7V to 3.6V
Business Benefits
  • Delivers lower system TCO
  • Enables real-time analytics at the edge
  • Reduces network traffic
  • Provides reliable local backup
  • Maximize system availability with health status meter, ensuring timely preventative maintenance
Serving Industrial Applications
  • Surveillance
  • Transportation
  • Industrial PC
  • Factory Automation
  • Networking

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $: