PDP SEO Portlet

SDSDQAE-032G

32GB MICRO SD, SUPERIOR, UHS-I104

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAE-032G
Secondary Manufacturer Part#: SDSDQAE-032G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temp Range: -25°C to 85°C
  • Form Factor:
    • microSDHC™ (4GB-32GB)
    • microSDXC™ (64GB-200GB)
    • SDHC™ (8GB-32GB)
    • SDXC™ (64GB-128GB)
  • Broad Portfolio: 4GB to 200GB
  • Performance/speed: Class 10, U3

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $:
120+
$47.52
240+
$47.28
480+
$47.04
960+
$46.8
1920+
$46.56