PDP SEO Portlet

SDSDQAD-016G-859

16GB MICRO SD, SUPERIOR, UHS-I104

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAD-016G-859
Secondary Manufacturer Part#: SDSDQAD-016G-859
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 16GB of data storage
  • SD - protocol compatible
  • Supports SPI Mode
  • Targeted for portable and stationary applications for secured (content protected) and unsecured data storage
  • Voltage range of 2.7 to 3.6V
  • Variable clock rate 0-25 MHz (standard), 0-50 MHz (high performance), 0-100 MHz (Ultra High Speed)
  • Up to 50 MB/sec data transfer rate (using four parallel data lines)
  • Memory field error correction
  • Content protection mechanism that complies with highest security of SDMI standard
  • Password protection
  • Built-in write protection features (permanent and temporary)
  • Supports card detection (insertion and removal)
  • Application-specific commands

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: