PDP SEO Portlet

SDSDQAD-008G-859

8GB MICRO SD, SUPERIOR, UHS-I104

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAD-008G-859
Secondary Manufacturer Part#: SDSDQAD-008G-859
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Class 10 Speed Rating for Seamless Full HD VideoThe SanDisk Ultra UHS-I card features a Class 10 and UHS Speed Class 1 (U1) rating, the highest video performance available for recording uninterrupted Full HD**Compatible device required. Full HD video (1920x1080) and HD (1280x720) video support may vary based upon host device, file size, resolution, compression, bit rate, content and other factors. video.Flawless App PerformanceThis card can retrieve stored data almost instantly, thanks to its up to 30MB/s read capability and fast bus interface. The SanDisk Ultra microSDHC and microSDXC UHS-I cards offer faster app loading and smoother, more fluid app performance.Storage Capacities Up to 64GB This card has plenty of room to accommodate Full HD videos, MP3s, apps, and other memory-intensive mobile files. Available in sizes up to 64GB, it can store all the apps, music, and video you want.Android App for Easy File ManagementThe included SanDisk Memory Zone app* Application download and installation required lets you easily view, access, and backup all of your digital files from your phone's memory, additional memory card, and cloud service all in one convenient place. Using the app, you can easily move files from your card to a number of cloud storage services.Durable Design SanDisk Ultra UHS-I memory cards can capture memories from -13 to 185 degrees Fahrenheit with a shockproof, waterproof, and X-ray-proof design. Your mobile device may not survive, but your SanDisk memory card will.

  • Transfer speeds up to 30 MB/s**Up to 30MB/sec read speed; write speed lower. Based on internal testing; performance may be lower depending upon host device. 1 megabyte (MB) = 1 million bytes.
  • Highest video recording performance with Class 10
  • UHS Speed Class 1 (U1) rating**UHS Speed Class 1 designates a performance option designed to support real-time video recording with UHS-I enabled host devices.
  • SanDisk Memory Zone app for easy file backup on your Android powered device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: