PDP SEO Portlet

SDSDQAB-008G

8GB microSD Card 2.7V to 3.6V UHS-I

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDQAB-008G
Secondary Manufacturer Part#: SDSDQAB-008G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temp Range: -25°C to 85°C
  • Form Factor:
    • microSDHC™ (4GB-32GB)
    • SDHC™ (8GB-32GB)
  • Broad Portfolio: 4GB to 200GB
  • Performance/speed: Class 4

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:120  Mult:1  
USD $: