PDP SEO Portlet

SDSDAF3-008G-I

Flash Memory Card, SD Card, UHS-1, Class 10, 8 GB, SDSDAF3 Series

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDAF3-008G-I
Secondary Manufacturer Part#: SDSDAF3-008G-I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SDSDAF3-008G-I is an industrial microSD card. It is designed and tested to withstand the most demanding conditions, and featuring an advanced memory management FW which includes power immunity, auto/manual read refresh, ECC, and wear leveling, data intens

  • 8GB capacity, SDA 3.01 UHS-I (SDR104) interface
  • Speed Class 10 U1 performance
  • Sequential W/R up to 50/80MB/s
  • 3K endurance
  • Operating temperature range from -40°C to 85°C
  • Advanced memory management FW features

Technical Attributes

Find Similar Parts

Description Value
-25 to 85 °C
85 °C
-25 °C
SDSDAF3 Series
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 4821104000
Schedule B: 4821100000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.28571
2+
$25.81081
4+
$25.13158
8+
$24.48718
16+
$23.875