PDP SEO Portlet

SDSDAE-032G

Flash Card 32G-byte SD Card

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDAE-032G
Secondary Manufacturer Part#: SDSDAE-032G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Versatile Speed Classes Support a Variety of UsesSanDisk's SD Memory cards are available in a range of speed classes, giving OEMs the flexibility to balance price and performance. Performance SD Memory cards offer Class 4 speeds for less demanding applications, while High Performance cards boast Class 6 speed that is ideal for tablets and handsets. For today's demanding applications, SanDisk's Superior Performance SD Memory cards deliver Class 10 UHS-I performance--fast enough to support data-intensive tasks like HD**HD (1280 x 780) and 3D video support may vary based on host device, file size, resolution, compression, bit rate and other factors video recording and 3-D gaming.Multiple Capacities for Optimal Price/Performance BalanceOEMs need flexibility to market their offerings to multiple sectors, which is why SanDisk's SD Memory cards are available in a variety of capacities. Performance cards range from 2GB to 32GB, while Superior Performance cards range from 8GB to 32GB. For the highest available capacities, choose High Performance SD Memory cards available in 4GB to 64GB.Complies with Industry Standards for Fast AdoptionSanDisk was a founding member of the SD Association, the industry standards body that governs SD technology. All SanDisk SD Memory cards meet the SD Association's rigorous requirements for performance, reliability, and compatibility. This simplifies the OEM device design process and ensures a positive experience for consumers.Highest-Quality NAND Flash Memory Ensures ReliabilitySanDisk SD flash memory cards include SanDisk's 3-bit-per-cell (X3) memory. SanDisk manufactures X3 memory in state-of-the-art fabrication facilities with end-to-end quality control from silicon production to product delivery.

  • Superior Performance Product Line
  • Capacities: 8GB - 32GB
  • UHS-I
  • Class 10
  • 30MB/s Write, 30MB/s Read

Technical Attributes

Find Similar Parts

Description Value
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$40.0
192+
$37.83784
384+
$36.8421
768+
$35.89744
1536+
$35.0