PDP SEO Portlet

SDSDAA-008G

Flash Card 8G-byte SD Card

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDSDAA-008G
Secondary Manufacturer Part#: SDSDAA-008G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDSDAA-008G Card is a flash based removable non-volatile memory device specifically designed to meet the security, capacity, performance and environmental requirements inherent in next generation consumer electronic devices.

The SDSDAA-008G Card is based on a 9-pin interface designed to operate in a maximum operating frequency of 100 MHz. The interface for SD Card products allows for easy integration into any design, regardless of which type of microprocessor is used. In addition to the interface, SD Card products offer an alternate communication-protocol based on the SPI standard.

SDSDAA-008G cards are designed especially for use in mass storage applications. In addition to the mass storage-specific flash memory. SD cards include an on-board intelligent controller which manages interface protocols; security algorithms for content protection; data storage and retrieval, as well as Error Correction Code (ECC) algorithms; defect handling; power management; wear leveling and clock control.

  • SD-protocol compatible
  • Supports SPI Mode
  • Targeted for portable and stationary applications for secured (content protected) and unsecured data storage
  • Voltage range of 2.7 to 3.6V
  • Variable clock rate 0-25 MHz (standard), 0-50 MHz (high performance). 0-100MHz (Ultra High Speed)
  • Up to 50 MB/sec data transfer rate (using four parallel data lines)
  • Memory field error correction
  • Password protection
  • Write-protection using mechanical switch
  • Built-in write protection features (permanent and temporary)
  • Supports card detection (insertion and removal)
  • Application-specific commands
  • Capacity: 8GB

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.C
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:96  Mult:96  
USD $:
96+
$7.7605
192+
$7.5955
384+
$7.4305
768+
$7.2655
1536+
$7.1005