SDINBDG4-8G
Flash Memory Card, eMMC 5.1, 8 GB, iNAND 7250 Series
- RoHS 10 Compliant
- Tariff Charges
iNAND Embedded Flash Drives (EFDs) enable OEMs to deliver high storage capacity with cutting-edge performance across a wide range of price points. The industry-standard e.MMC interfaces make integrating iNAND flash memory into new devices fast and easy.
- Superior Read and Write performance for faster file transfer, system boot and app launch
- Capacities up to 256GB in small form factors
- Can be used in a wide variety of applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| eMMC 5.1 | ||
| 8 GB | ||
| 85 °C | ||
| -25 °C | ||
| iNAND 7250 Series | ||
| 3.15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |