PDP SEO Portlet

SDINBDG4-8G-XI1

Flash Memory Card, eMMC 5.1, 8 GB, iNAND 7250 Series

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDINBDG4-8G-XI1
Secondary Manufacturer Part#: SDINBDG4-8G-XI1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SDINBDG4-8G-XI1 is a SanDisk iNAND 7250 industrial embedded flash device provides high reliability and endurance for industrial applications across a wide range of operational requirements. Designed and tested to withstand demanding environmental conditio

  • 8GB capacity, eMMC 5.1 HS400 interface
  • X2 MLC NAND flash technology
  • Core voltage (VCC): 2.7-3.6V; I/O (VCCQ) voltage: 1.7-1.95V or 2.7-3.6V
  • Operating temperature range from -40°C to 85°C
  • Advanced controller built fo

Technical Attributes

Find Similar Parts

Description Value
Embedded MultiMedia Card (eMMC) 5.1
8 GB
85 °C
-40 °C
SDINBDG4 Series
3.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: