PDP SEO Portlet

SDINBDG4-16G-XI1

Flash Card, 16 GB, Embedded MultiMedia Card (eMMC) 5.1, 3.6 V, SDINBDG4 Series

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDINBDG4-16G-XI1
Secondary Manufacturer Part#: SDINBDG4-16G-XI1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SDINBDG4-16G-XI1 is a SanDisk iNAND 7250 industrial embedded flash device provides high reliability and endurance for industrial applications across a wide range of operational requirements. Designed and tested to withstand demanding environmental conditions, this industrial grade flash drive features advanced flash memory management firmware to provide enhanced power immunity, ECC, wear leveling, and bad block management. Data intensive applications can rely on iNAND 7250 Industrial products to capture every critical moment, log each event, and to ensure quality-of-service to end-users. The smart partitioning feature in the iNAND 7250 Industrial flash drives allows boot partitions, RPMB, multiple general purpose partitions, user data area and enhanced user data area, providing OEMs the flexibility to choose different attributes on a single device depending on storage requirements.

  • 16GB capacity, eMMC 5.1 HS400 interface
  • X2 MLC NAND flash technology
  • Core voltage (VCC): 2.7-3.6V; I/O (VCCQ) voltage: 1.7-1.95V or 2.7-3.6V
  • Operating temperature range from -40°C to 85°C
  • Advanced controller built for endurance and reliability
  • High endurance: up to 3K P/E cycles in MLC
  • Smart partitioning, advanced health report and manual refresh (industrial grade)
  • Enables real-time analytics at the edge
  • Enables cloud augmentation, reduces network traffic
  • Improves connected user experience

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $: