PDP SEO Portlet

SDINBDA4-256G

Flash Memory Card, Embedded MultiMedia Card (eMMC) 5.1, 256 GB, iNAND 7550 Series

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDINBDA4-256G
Secondary Manufacturer Part#: SDINBDA4-256G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The iNAND 7550 e.MMC Embedded Flash Device (EFD) is based on our latest 3D NAND technology and the 4th generation SmartSLC architecture. Combining enhanced performance with the mature e.MMC interface, iNAND 7550 EFD provides a better user experience for l

Performance

  • Up to 260MB/s Sequential Write performance: 60% improvement over prior generation, enabling users to download and store a 2-hour HD movie (5GB) in 19 seconds
  • Faster Random Read performance using e.MMC Command Qu

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:152  Mult:1  
USD $:
1+
$196.9264
2+
$188.672
4+
$181.5968
8+
$176.88
16+
$169.8048