PDP SEO Portlet

SDINADF4-64G

Solid State Drives - SSD eMMC 5.1

Manufacturer:SanDisk
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SDINADF4-64G
Secondary Manufacturer Part#: SDINADF4-64G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The demand for mobile and connected devices with more computing capability, responsiveness, and reliability continues to skyrocket. iNAND embedded flash drives (EFDs) provide tremendous storage performance and high reliability.

The iNAND EFDs product family (iNAND 5130,7132,7232) offer an embedded storage solution for every performance segment and capacity point in the consumer electronics market. The iNAND solutions provide gaming consoles, OTT devices, navigation devices, tablets and smartphones faster system responsiveness, improved multitasking and browsing performance, and longer battery life; resulting in an enhanced experience for end-users.

  • Operating Temp Range:
  • -25°C to 85°C Broad Portfolio:
  • 4GB to 128GB Voltage range:
  • Core voltage (Vcc): 2.7-3.6 V,
  • Host voltage (VccQ), either: 1.7-1.95 V or 2.7-3.6 V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $: