SDIN8DE2-8G-A
SDCSDIN8DE2-8G-A
Manufacturer:SanDisk
Product Category:
Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDIN8DE2-8G-A
Secondary Manufacturer Part#: SDIN8DE2-8G-A
- RoHS 10 Compliant
- Tariff Charges
- Operating Temp Range: -25°C to 85°C
- Broad Portfolio: 8GB and 16GB
- Voltage range:
- Core voltage (Vcc) : 2.7-3.6 V,
- Host voltage (Vccq), either: 1.7-1.95 V or 2.7-3.6 V
- Package: 11.5 x 13 x 1.0
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |