PDP SEO Portlet

SDIN8DE2-4G-A

SDCSDIN8DE2-4G-A

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDIN8DE2-4G-A
Secondary Manufacturer Part#: SDIN8DE2-4G-A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temp Range: -25°C to 85°C
  • Broad Portfolio: 8GB and 16GB
  • Voltage range:
    • Core voltage (Vcc) : 2.7-3.6 V,
    • Host voltage (Vccq), either: 1.7-1.95 V or 2.7-3.6 V
  • Package: 11.5 x 13 x 1.0

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:152  Mult:152  
USD $: