PDP SEO Portlet

SDIN7DP2-4G-T

Flash Card 4G-byte Embedded Flash Drive 153-Pin FBGA

Manufacturer:SanDisk
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDIN7DP2-4G-T
Secondary Manufacturer Part#: SDIN7DP2-4G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Intelligent Flash MemoryiNAND EFDs utilize intelligent flash memory technology that not only offers the capacity to store digital content, but also meets even stricter high sequential and random performance requirements to ensure a strong user experience-enabling quick application launching, seamless multi-tasking, imaging needs and quick access to the cloud.Cost-Effective Architecture iNAND Ultra EFDs use highly advanced caching technology that increases system responsiveness and burst performance for faster application loading, Web browsing, and multitasking. With the cost effective architecture implemented the iNAND Ultra comes at a significantly lower cost-per-bit and is a good choice for cost efficiency. More Compact, More Mobile iNAND Ultra versatile, space-efficient form factors make slim and portable mobile, tablet, and consumer electronics designs possible. Smaller EFDs mean more space for batteries, cameras, and memory-as well as design innovation. iNAND Ultra is available in highly compact JEDEC e.MMC-compliant packages, packing up to 64GB**1 GB = 1,000,000,000 bytes. Actual user capacity less. of memory in a 11.5mm by 13mm form factor with heights as low as 1.0mm.iNAND Ultra is built on SanDisk's 19 nanometre (nm) process—the world's most advanced semiconductor manufacturing process—and is designed for use in next-generation tablets, smartphones and other mobile devices

  • Support burst mode
  • Improved latency
  • EXT4 optimization
  • Reduced system latency
  • Multi-stream detection
  • High-priority interrupt

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: