PDP SEO Portlet

ZW-13-11-S-D-484-223

Board Stackers & Spacers, Pin Header, 12.29 mm, 26 Contacts, Solder, 2 Rows, 2.54 mm, ZW Series

Manufacturer:Samtec
Product Category: Connectors, PC Board, Stacking
Avnet Manufacturer Part #: ZW-13-11-S-D-484-223
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZW-13-11-S-D-484-223 is a ZW series, dual row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with custom tail length. Suitable for elevated board stacking applications.

  • Pin header contact type
  • 26 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 12.29mm stack height
  • Phosphor bronze contact material
  • Plating: 30µ" selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Phosphor Bronze
Pin Header
2 Rows
Solder
ZW Series
12.29 mm
26 Contacts
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 1 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.7619
1+
$4.7619
500+
$3.44417
1000+
$3.00727
2500+
$2.47665
5000+
$2.01412
SubTotal:
$4.76