PDP SEO Portlet

ZW-12-20-S-D-400-550

Board Stackers & Spacers, Pin Header, 10.16 mm, 24 Contacts, Solder, 2 Rows, 2.54 mm, ZW Series

Manufacturer:Samtec
Avnet Manufacturer Part #: ZW-12-20-S-D-400-550
Secondary Manufacturer Part#: ZW-12-20-S-D-400-550
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZW-12-20-S-D-400-550 is a ZW series, dual row, 2.54mm pitch, flexible board stacking header (FLEX STACK) with custom tail length. Suitable for elevated board stacking applications.

  • Pin header contact type
  • 24 number of contacts
  • Through hole straight connector mounting and vertical orientation
  • 10.16mm stack height
  • Phosphor bronze contact material
  • Plating: 30µ" selective gold in contact area and matte tin on tail
  • Solder contact termination
  • Operating temperature range from -55°C to +125°C
  • Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF series (board) and IDSS, IDSD (cable)
"

Technical Attributes

Find Similar Parts

Description Value
Through Hole Straight
Pin Header
Phosphor Bronze
Gold Plated Contacts
Solder
24
2
2.54 mm
ZW Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.9698
500+
$3.48049
1000+
$3.01807
2500+
$2.50659
5000+
$2.06786