ZW-05-12-G-D-784-140
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Gold over Nickel | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 10 | ||
| 2 | ||
| 2.54 mm | ||
| ZW | ||
| 19.92 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |